
T495X106K035AH4095 | |
---|---|
DigiKey Part Number | 399-T495X106K035AH4095TR-ND - Tape & Reel (TR) 399-T495X106K035AH4095CT-ND - Cut Tape (CT) 399-T495X106K035AH4095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K035AH4095 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K035AH4095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,95000 € | 7,95 € |
10 | 6,00800 € | 60,08 € |
50 | 5,23280 € | 261,64 € |
100 | 4,99270 € | 499,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,58648 € | 2.293,24 € |
1.000 | 4,46059 € | 4.460,59 € |
1.500 | 4,39751 € | 6.596,26 € |
Unit Price without VAT: | 7,95000 € |
---|---|
Unit Price with VAT: | 9,46050 € |