T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495V686M016ATE300

DigiKey Part Number
399-5268-2-ND - Tape & Reel (TR)
399-5268-1-ND - Cut Tape (CT)
399-5268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495V686M016ATE300
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495V686M016ATE300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,67700 €16,77 €
501,38180 €69,09 €
1001,29040 €129,04 €
5001,13596 €567,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08813 €1.088,13 €
2.0001,04876 €2.097,52 €
3.0001,02902 €3.087,06 €
5.0001,00715 €5.035,75 €
7.0000,99437 €6.960,59 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €