Direct
Similar

T495V157M010ASE150 | |
|---|---|
DigiKey Part Number | 399-3110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495V157M010ASE150 |
Description | CAP TANT 150UF 20% 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
EDA/CAD Models | T495V157M010ASE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V157M010ATE150 | KEMET | 1.900 | 399-3891-1-ND | 3,33000 € | Direct |
| TPSD157M010H0100 | KYOCERA AVX | 0 | TPSD157M010H0100-ND | 1,87164 € | Similar |



