T495D227K010ANA100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495T106K006ATE1K2

DigiKey Part Number
399-T495T106K006ATE1K2TR-ND - Tape & Reel (TR)
399-T495T106K006ATE1K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495T106K006ATE1K2
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495T106K006ATE1K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,96200 €9,62 €
500,77140 €38,57 €
1000,71240 €71,24 €
5000,61276 €306,38 €
1.0000,58193 €581,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54937 €1.373,42 €
5.0000,52974 €2.648,70 €
7.5000,51990 €3.899,25 €
12.5000,50900 €6.362,50 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €