
T495T106K006ATE1K2 | |
|---|---|
DigiKey Part Number | 399-T495T106K006ATE1K2TR-ND - Tape & Reel (TR) 399-T495T106K006ATE1K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495T106K006ATE1K2 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495T106K006ATE1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,71730 € | 71,73 € |
| 500 | 0,61698 € | 308,49 € |
| 1.000 | 0,58593 € | 585,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55315 € | 1.382,88 € |
| 5.000 | 0,53338 € | 2.666,90 € |
| 7.500 | 0,52348 € | 3.926,10 € |
| 12.500 | 0,51250 € | 6.406,25 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

