
T495E337K010ATE040 | |
|---|---|
DigiKey Part Number | 399-4968-2-ND - Tape & Reel (TR) 399-4968-1-ND - Cut Tape (CT) 399-4968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E337K010ATE040 |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E337K010ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 € | 6,88 € |
| 10 | 5,14300 € | 51,43 € |
| 50 | 4,44620 € | 222,31 € |
| 100 | 4,23080 € | 423,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,86588 € | 1.932,94 € |
| 1.000 | 3,75286 € | 3.752,86 € |
| 1.500 | 3,69621 € | 5.544,32 € |
| Unit Price without VAT: | 6,88000 € |
|---|---|
| Unit Price with VAT: | 8,18720 € |

