T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E337K010ATE040

DigiKey Part Number
399-4968-2-ND - Tape & Reel (TR)
399-4968-1-ND - Cut Tape (CT)
399-4968-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T495E337K010ATE040
Description
CAP TANT 330UF 10% 10V 2824
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E337K010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
104,99100 €49,91 €
504,31500 €215,75 €
1004,10590 €410,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,75178 €1.875,89 €
1.0003,64206 €3.642,06 €
1.5003,58709 €5.380,64 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €