T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E227M016ATE075

DigiKey Part Number
399-18859-2-ND - Tape & Reel (TR)
399-18859-1-ND - Cut Tape (CT)
399-18859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E227M016ATE075
Description
CAP TANT 220UF 20% 16V 2924
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2924 (7360 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495E227M016ATE075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,39234 €1.696,17 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,05000 €7,05 €
105,05800 €50,58 €
Digi-Reel®
QuantityUnit PriceExt Price
17,22000 €7,22 €
105,01500 €50,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €