
T495E227K016ATE075 | |
---|---|
DigiKey Part Number | 399-18858-2-ND - Tape & Reel (TR) 399-18858-1-ND - Cut Tape (CT) 399-18858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E227K016ATE075 |
Description | CAP TANT 220UF 10% 16V 2924 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7360 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E227K016ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,67000 € | 7,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,63238 € | 1.816,19 € |
Unit Price without VAT: | 7,67000 € |
---|---|
Unit Price with VAT: | 9,12730 € |