


T495E108M006ATE050 | |
---|---|
DigiKey Part Number | 399-10303-2-ND - Tape & Reel (TR) 399-10303-1-ND - Cut Tape (CT) 399-10303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E108M006ATE050 |
Description | CAP TANT 1000UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E108M006ATE050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,61000 € | 6,61 € |
10 | 4,92700 € | 49,27 € |
50 | 4,25780 € | 212,89 € |
100 | 4,05060 € | 405,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,69992 € | 1.849,96 € |
1.000 | 3,59124 € | 3.591,24 € |
1.500 | 3,53679 € | 5.305,18 € |
Unit Price without VAT: | 6,61000 € |
---|---|
Unit Price with VAT: | 7,86590 € |