Direct
Direct
Direct
Direct
Direct

T495D686M016ATE070 | |
|---|---|
DigiKey Part Number | T495D686M016ATE070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D686M016ATE070 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686M016ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X0016D2TE3 | Vishay Sprague | 0 | 593D686X0016D2TE3-ND | 0,38356 € | Direct |
| 593D686X0016D2WE3 | Vishay Sprague | 0 | 718-593D686X0016D2WE3TR-ND | 0,53532 € | Direct |
| TPSD686M016R0070 | KYOCERA AVX | 790 | 478-TPSD686M016R0070CT-ND | 1,69000 € | Direct |
| TR3D686M016C0070 | Vishay Sprague | 0 | 718-TR3D686M016C0070CT-ND | 2,18000 € | Direct |
| TR3D686M016D0070 | Vishay Sprague | 0 | 718-TR3D686M016D0070TR-ND | 1,03020 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71279 € | 712,79 € |
| Unit Price without VAT: | 0,71279 € |
|---|---|
| Unit Price with VAT: | 0,84822 € |






