Direct
Direct

T495D686M010ATE090 | |
|---|---|
DigiKey Part Number | 399-T495D686M010ATE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D686M010ATE090 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686M010ATE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X0010D2TE3 | Vishay Sprague | 1.213 | 718-593D686X0010D2TE3CT-ND | 1,07000 € | Direct |
| 593D686X0010D2WE3 | Vishay Sprague | 0 | 718-593D686X0010D2WE3TR-ND | 0,37438 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53578 € | 267,89 € |
| Unit Price without VAT: | 0,53578 € |
|---|---|
| Unit Price with VAT: | 0,63758 € |



