
T495D686K025ATE200 | |
---|---|
DigiKey Part Number | 399-8524-2-ND - Tape & Reel (TR) 399-8524-1-ND - Cut Tape (CT) 399-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K025ATE200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,55000 € | 3,55 € |
10 | 2,53100 € | 25,31 € |
50 | 2,12600 € | 106,30 € |
100 | 2,00050 € | 200,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,78830 € | 894,15 € |
1.000 | 1,72257 € | 1.722,57 € |
1.500 | 1,68965 € | 2.534,48 € |
2.500 | 1,65314 € | 4.132,85 € |
3.500 | 1,63180 € | 5.711,30 € |
5.000 | 1,61126 € | 8.056,30 € |
Unit Price without VAT: | 3,55000 € |
---|---|
Unit Price with VAT: | 4,22450 € |