
T495D686K020ATE070 | |
---|---|
DigiKey Part Number | 399-10414-2-ND - Tape & Reel (TR) 399-10414-1-ND - Cut Tape (CT) 399-10414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K020ATE070 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K020ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,71000 € | 1,71 € |
10 | 1,14900 € | 11,49 € |
50 | 0,92960 € | 46,48 € |
100 | 0,86170 € | 86,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,74700 € | 373,50 € |
1.000 | 0,71149 € | 711,49 € |
1.500 | 0,69369 € | 1.040,54 € |
2.500 | 0,67397 € | 1.684,92 € |
3.500 | 0,66244 € | 2.318,54 € |
5.000 | 0,65134 € | 3.256,70 € |
6.000 | 0,64609 € | 3.876,54 € |
12.000 | 0,62838 € | 7.540,56 € |
12.500 | 0,62744 € | 7.843,00 € |
Unit Price without VAT: | 1,71000 € |
---|---|
Unit Price with VAT: | 2,03490 € |