
T495D686K020AHE150 | |
---|---|
DigiKey Part Number | 399-T495D686K020AHE150TR-ND - Tape & Reel (TR) 399-T495D686K020AHE150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D686K020AHE150 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K020AHE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,31200 € | 23,12 € |
50 | 1,93320 € | 96,66 € |
100 | 1,81620 € | 181,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,61830 € | 809,15 € |
1.000 | 1,55701 € | 1.557,01 € |
1.500 | 1,52629 € | 2.289,43 € |
2.500 | 1,49225 € | 3.730,62 € |
3.500 | 1,47234 € | 5.153,19 € |
5.000 | 1,45319 € | 7.265,95 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |