
T495D685M050ATE300 | |
---|---|
DigiKey Part Number | 399-18348-2-ND - Tape & Reel (TR) 399-18348-1-ND - Cut Tape (CT) 399-18348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685M050ATE300 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685M050ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,32000 € | 2,32 € |
10 | 1,60200 € | 16,02 € |
50 | 1,31760 € | 65,88 € |
100 | 1,22940 € | 122,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,08036 € | 540,18 € |
1.000 | 1,03420 € | 1.034,20 € |
1.500 | 1,01108 € | 1.516,62 € |
2.500 | 0,98545 € | 2.463,62 € |
3.500 | 0,97046 € | 3.396,61 € |
5.000 | 0,95605 € | 4.780,25 € |
6.000 | 0,94922 € | 5.695,32 € |
Unit Price without VAT: | 2,32000 € |
---|---|
Unit Price with VAT: | 2,76080 € |