Direct
Direct
Direct

T495D685M035ATE150 | |
|---|---|
DigiKey Part Number | T495D685M035ATE150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D685M035ATE150 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685M035ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X0035D2TE3 | Vishay Sprague | 200 | 718-593D685X0035D2TE3CT-ND | 0,96000 € | Direct |
| 593D685X0035D2WE3 | Vishay Sprague | 0 | 718-593D685X0035D2WE3TR-ND | 0,59784 € | Direct |
| TPSD685M035R0150 | KYOCERA AVX | 0 | TPSD685M035R0150-ND | 1,00974 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42959 € | 859,18 € |
| Unit Price without VAT: | 0,42959 € |
|---|---|
| Unit Price with VAT: | 0,51121 € |




