
T495D685K050ATE400 | |
---|---|
DigiKey Part Number | 399-10516-2-ND - Tape & Reel (TR) 399-10516-1-ND - Cut Tape (CT) 399-10516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE400 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,44000 € | 2,44 € |
10 | 1,69100 € | 16,91 € |
50 | 1,39380 € | 69,69 € |
100 | 1,30180 € | 130,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14638 € | 573,19 € |
1.000 | 1,09825 € | 1.098,25 € |
1.500 | 1,07414 € | 1.611,21 € |
2.500 | 1,04742 € | 2.618,55 € |
3.500 | 1,03179 € | 3.611,26 € |
5.000 | 1,01675 € | 5.083,75 € |
6.000 | 1,00963 € | 6.057,78 € |
Unit Price without VAT: | 2,44000 € |
---|---|
Unit Price with VAT: | 2,90360 € |