
T495D685K050ATE200 | |
---|---|
DigiKey Part Number | 399-T495D685K050ATE200TR-ND - Tape & Reel (TR) 399-T495D685K050ATE200CT-ND - Cut Tape (CT) 399-T495D685K050ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE200 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 1,85400 € | 18,54 € |
50 | 1,53420 € | 76,71 € |
100 | 1,43560 € | 143,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,26866 € | 634,33 € |
1.000 | 1,21700 € | 1.217,00 € |
1.500 | 1,19110 € | 1.786,65 € |
2.500 | 1,16240 € | 2.906,00 € |
3.500 | 1,14561 € | 4.009,64 € |
5.000 | 1,12946 € | 5.647,30 € |
6.000 | 1,12181 € | 6.730,86 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,16540 € |