
T495D476M020ATE175 | |
---|---|
DigiKey Part Number | 399-18446-2-ND - Tape & Reel (TR) 399-18446-1-ND - Cut Tape (CT) 399-18446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M020ATE175 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M020ATE175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,58000 € | 1,58 € |
10 | 1,06100 € | 10,61 € |
50 | 0,85500 € | 42,75 € |
100 | 0,79130 € | 79,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,68358 € | 341,79 € |
1.000 | 0,65024 € | 650,24 € |
1.500 | 0,63354 € | 950,31 € |
2.500 | 0,61503 € | 1.537,57 € |
3.500 | 0,60421 € | 2.114,74 € |
5.000 | 0,59379 € | 2.968,95 € |
6.000 | 0,58886 € | 3.533,16 € |
12.000 | 0,57224 € | 6.866,88 € |
12.500 | 0,57136 € | 7.142,00 € |
Unit Price without VAT: | 1,58000 € |
---|---|
Unit Price with VAT: | 1,88020 € |