
T495D476M016ATE150 | |
---|---|
DigiKey Part Number | 399-9770-2-ND - Tape & Reel (TR) 399-9770-1-ND - Cut Tape (CT) 399-9770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M016ATE150 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M016ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 0,93600 € | 9,36 € |
50 | 0,74880 € | 37,44 € |
100 | 0,69130 € | 69,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,59386 € | 296,93 € |
1.000 | 0,56372 € | 563,72 € |
1.500 | 0,54861 € | 822,92 € |
2.500 | 0,53188 € | 1.329,70 € |
3.500 | 0,52210 € | 1.827,35 € |
5.000 | 0,51269 € | 2.563,45 € |
6.000 | 0,50823 € | 3.049,38 € |
12.000 | 0,49321 € | 5.918,52 € |
12.500 | 0,49241 € | 6.155,12 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |