Similar
Direct
Direct
Direct
Direct
Direct
Direct

T495D476M016ATE100 | |
|---|---|
DigiKey Part Number | 399-T495D476M016ATE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D476M016ATE100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M016ATE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D476M016ATE070 | KEMET | 2.185 | 399-4056-1-ND | 2,48000 € | Similar |
| 593D476X0016D2TE3 | Vishay Sprague | 1.362 | 718-2142-1-ND | 0,79000 € | Direct |
| 593D476X0016D2WE3 | Vishay Sprague | 0 | 718-593D476X0016D2WE3TR-ND | 0,46124 € | Direct |
| TPSD476M016R0100 | KYOCERA AVX | 0 | 478-12968-1-ND | 1,67000 € | Direct |
| TPSD476M016S0100 | KYOCERA AVX | 0 | 478-TPSD476M016S0100TR-ND | 1,39052 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65190 € | 325,95 € |
| Unit Price without VAT: | 0,65190 € |
|---|---|
| Unit Price with VAT: | 0,77576 € |







