Direct
Direct
Direct
Direct
Similar

T495D476M010ATE200 | |
|---|---|
DigiKey Part Number | 399-18346-2-ND - Tape & Reel (TR) 399-18346-1-ND - Cut Tape (CT) 399-18346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M010ATE200 |
Description | CAP TANT 47UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M010ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X0010D2TE3 | Vishay Sprague | 0 | 593D476X0010D2TE3-ND | 0,42808 € | Direct |
| 593D476X0010D2WE3 | Vishay Sprague | 0 | 718-593D476X0010D2WE3TR-ND | 0,37438 € | Direct |
| TR3D476M010C0200 | Vishay Sprague | 0 | TR3D476M010C0200-ND | 0,52784 € | Direct |
| TR3D476M010D0200 | Vishay Sprague | 0 | 718-TR3D476M010D0200TR-ND | 0,41082 € | Direct |
| TR3D476M010C0100 | Vishay Sprague | 0 | TR3D476M010C0100-ND | 0,62034 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,86920 € | 43,46 € |
| 100 | 0,80410 € | 80,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69426 € | 347,13 € |
| 1.000 | 0,66027 € | 660,27 € |
| 1.500 | 0,64324 € | 964,86 € |
| 2.500 | 0,62436 € | 1.560,90 € |
| 3.500 | 0,61332 € | 2.146,62 € |
| 5.000 | 0,60270 € | 3.013,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |





