
T495D476K025AHE250 | |
---|---|
DigiKey Part Number | 399-T495D476K025AHE250TR-ND - Tape & Reel (TR) 399-T495D476K025AHE250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D476K025AHE250 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K025AHE250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,94000 € | 2,94 € |
10 | 2,06700 € | 20,67 € |
50 | 1,71980 € | 85,99 € |
100 | 1,61240 € | 161,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,43082 € | 715,41 € |
1.000 | 1,37458 € | 1.374,58 € |
1.500 | 1,34641 € | 2.019,62 € |
2.500 | 1,31517 € | 3.287,92 € |
3.500 | 1,29691 € | 4.539,19 € |
5.000 | 1,27934 € | 6.396,70 € |
6.000 | 1,27101 € | 7.626,06 € |
Unit Price without VAT: | 2,94000 € |
---|---|
Unit Price with VAT: | 3,49860 € |