
T495D476K020ATE175 | |
|---|---|
DigiKey Part Number | 399-3885-2-ND - Tape & Reel (TR) 399-3885-1-ND - Cut Tape (CT) 399-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K020ATE175 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K020ATE175 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 175mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,94540 € | 94,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82160 € | 410,80 € |
| 1.000 | 0,78324 € | 783,24 € |
| 1.500 | 0,76404 € | 1.146,06 € |
| 2.500 | 0,74275 € | 1.856,88 € |
| 3.500 | 0,73030 € | 2.556,05 € |
| 5.000 | 0,71832 € | 3.591,60 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

