
T495D476K020ATE100 | |
---|---|
DigiKey Part Number | 399-4784-2-ND - Tape & Reel (TR) 399-4784-1-ND - Cut Tape (CT) 399-4784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476K020ATE100 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K020ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,13900 € | 11,39 € |
50 | 0,92120 € | 46,06 € |
100 | 0,85360 € | 85,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,73966 € | 369,83 € |
1.000 | 0,70440 € | 704,40 € |
1.500 | 0,68673 € | 1.030,10 € |
2.500 | 0,66714 € | 1.667,85 € |
3.500 | 0,65569 € | 2.294,91 € |
5.000 | 0,64468 € | 3.223,40 € |
6.000 | 0,63946 € | 3.836,76 € |
12.000 | 0,62187 € | 7.462,44 € |
12.500 | 0,62094 € | 7.761,75 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |