
T495D475K050ATE300 | |
---|---|
DigiKey Part Number | 399-9769-2-ND - Tape & Reel (TR) 399-9769-1-ND - Cut Tape (CT) 399-9769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K050ATE300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K050ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,96000 € | 1,96 € |
10 | 1,34200 € | 13,42 € |
50 | 1,09340 € | 54,67 € |
100 | 1,01680 € | 101,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88706 € | 443,53 € |
1.000 | 0,84692 € | 846,92 € |
1.500 | 0,82681 € | 1.240,22 € |
2.500 | 0,80453 € | 2.011,32 € |
3.500 | 0,79150 € | 2.770,25 € |
5.000 | 0,77896 € | 3.894,80 € |
6.000 | 0,77302 € | 4.638,12 € |
Unit Price without VAT: | 1,96000 € |
---|---|
Unit Price with VAT: | 2,33240 € |