
T495D475K050AH4569 | |
---|---|
DigiKey Part Number | 399-T495D475K050AH4569TR-ND - Tape & Reel (TR) 399-T495D475K050AH4569CT-ND - Cut Tape (CT) 399-T495D475K050AH4569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K050AH4569 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,62000 € | 7,62 € |
10 | 5,73800 € | 57,38 € |
50 | 4,98860 € | 249,43 € |
100 | 4,75670 € | 475,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,36402 € | 2.182,01 € |
1.000 | 4,24233 € | 4.242,33 € |
1.500 | 4,18133 € | 6.271,99 € |
Unit Price without VAT: | 7,62000 € |
---|---|
Unit Price with VAT: | 9,06780 € |