
T495D475K035ATE300 | |
---|---|
DigiKey Part Number | 399-11090-2-ND - Tape & Reel (TR) 399-11090-1-ND - Cut Tape (CT) 399-11090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D475K035ATE300 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D475K035ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,77000 € | 1,77 € |
10 | 1,19800 € | 11,98 € |
50 | 0,97160 € | 48,58 € |
100 | 0,90140 € | 90,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,78272 € | 391,36 € |
1.000 | 0,74600 € | 746,00 € |
1.500 | 0,72761 € | 1.091,41 € |
2.500 | 0,70722 € | 1.768,05 € |
3.500 | 0,69529 € | 2.433,51 € |
5.000 | 0,68382 € | 3.419,10 € |
6.000 | 0,67839 € | 4.070,34 € |
12.000 | 0,66008 € | 7.920,96 € |
12.500 | 0,65911 € | 8.238,88 € |
Unit Price without VAT: | 1,77000 € |
---|---|
Unit Price with VAT: | 2,10630 € |