
T495D337M006ATE040 | |
---|---|
DigiKey Part Number | 399-10400-2-ND - Tape & Reel (TR) 399-10400-1-ND - Cut Tape (CT) 399-10400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D337M006ATE040 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D337M006ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,44000 € | 2,44 € |
10 | 1,69400 € | 16,94 € |
50 | 1,39640 € | 69,82 € |
100 | 1,30450 € | 130,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,14882 € | 574,41 € |
1.000 | 1,10063 € | 1.100,63 € |
1.500 | 1,07648 € | 1.614,72 € |
2.500 | 1,04972 € | 2.624,30 € |
3.500 | 1,03407 € | 3.619,25 € |
5.000 | 1,01901 € | 5.095,05 € |
6.000 | 1,01188 € | 6.071,28 € |
Unit Price without VAT: | 2,44000 € |
---|---|
Unit Price with VAT: | 2,90360 € |