
T495D336M025ATE300 | |
---|---|
DigiKey Part Number | 399-18441-2-ND - Tape & Reel (TR) 399-18441-1-ND - Cut Tape (CT) 399-18441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336M025ATE300 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D336M025ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,85400 € | 8,54 € |
50 | 0,68000 € | 34,00 € |
100 | 0,62660 € | 62,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,53608 € | 268,04 € |
1.000 | 0,50807 € | 508,07 € |
1.500 | 0,49405 € | 741,07 € |
2.500 | 0,47850 € | 1.196,25 € |
3.500 | 0,46941 € | 1.642,93 € |
5.000 | 0,46067 € | 2.303,35 € |
6.000 | 0,45653 € | 2.739,18 € |
12.000 | 0,44257 € | 5.310,84 € |
12.500 | 0,44183 € | 5.522,88 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |