
T495D336K025ATE100 | |
---|---|
DigiKey Part Number | 399-18094-2-ND - Tape & Reel (TR) 399-18094-1-ND - Cut Tape (CT) 399-18094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K025ATE100 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K025ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,54000 € | 1,54 € |
10 | 1,03500 € | 10,35 € |
50 | 0,83280 € | 41,64 € |
100 | 0,77030 € | 77,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,66472 € | 332,36 € |
1.000 | 0,63204 € | 632,04 € |
1.500 | 0,61567 € | 923,51 € |
2.500 | 0,59753 € | 1.493,83 € |
3.500 | 0,58692 € | 2.054,22 € |
5.000 | 0,57671 € | 2.883,55 € |
6.000 | 0,57188 € | 3.431,28 € |
12.000 | 0,55559 € | 6.667,08 € |
12.500 | 0,55472 € | 6.934,00 € |
Unit Price without VAT: | 1,54000 € |
---|---|
Unit Price with VAT: | 1,83260 € |