Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade

T495D336K025ASE300 | |
|---|---|
DigiKey Part Number | 399-3203-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D336K025ASE300 |
Description | CAP TANT 33UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K025ASE300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336K025ATE300 | KEMET | 10.860 | 399-3882-1-ND | 1,33000 € | Direct |
| T491D336K025AT | KEMET | 490 | 399-8382-1-ND | 1,44000 € | Similar |
| T491X336K025AT | KEMET | 912 | 399-3819-1-ND | 2,15000 € | Similar |
| T494D336K025AH | KEMET | 0 | T494D336K025AH-ND | 2,26470 € | Similar |
| T494D336K025AT | KEMET | 400 | 399-T494D336K025ATCT-ND | 4,36000 € | Similar |





