
T495D336K016ATE150 | |
---|---|
DigiKey Part Number | 399-4702-2-ND - Tape & Reel (TR) 399-4702-1-ND - Cut Tape (CT) 399-4702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K016ATE150 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K016ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,76000 € | 1,76 € |
10 | 1,18800 € | 11,88 € |
50 | 0,96260 € | 48,13 € |
100 | 0,89300 € | 89,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,77516 € | 387,58 € |
1.000 | 0,73869 € | 738,69 € |
1.500 | 0,72042 € | 1.080,63 € |
2.500 | 0,70018 € | 1.750,45 € |
3.500 | 0,68833 € | 2.409,16 € |
5.000 | 0,67694 € | 3.384,70 € |
6.000 | 0,67155 € | 4.029,30 € |
12.000 | 0,65336 € | 7.840,32 € |
12.500 | 0,65240 € | 8.155,00 € |
Unit Price without VAT: | 1,76000 € |
---|---|
Unit Price with VAT: | 2,09440 € |