
T495D335K050ATE700 | |
---|---|
DigiKey Part Number | 399-T495D335K050ATE700TR-ND - Tape & Reel (TR) 399-T495D335K050ATE700CT-ND - Cut Tape (CT) 399-T495D335K050ATE700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D335K050ATE700 |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D335K050ATE700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,53000 € | 1,53 € |
10 | 1,02200 € | 10,22 € |
50 | 0,82120 € | 41,06 € |
100 | 0,75950 € | 75,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,65502 € | 327,51 € |
1.000 | 0,62268 € | 622,68 € |
1.500 | 0,60648 € | 909,72 € |
2.500 | 0,58853 € | 1.471,33 € |
3.500 | 0,57803 € | 2.023,11 € |
5.000 | 0,56793 € | 2.839,65 € |
6.000 | 0,56315 € | 3.378,90 € |
12.000 | 0,54703 € | 6.564,36 € |
12.500 | 0,54617 € | 6.827,13 € |
Unit Price without VAT: | 1,53000 € |
---|---|
Unit Price with VAT: | 1,82070 € |