
T495D227K016ATE150 | |
|---|---|
DigiKey Part Number | 399-T495D227K016ATE150TR-ND - Tape & Reel (TR) 399-T495D227K016ATE150CT-ND - Cut Tape (CT) 399-T495D227K016ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K016ATE150 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K016ATE150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23400 € | 22,34 € |
| 50 | 1,86300 € | 93,15 € |
| 100 | 1,74820 € | 174,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55402 € | 777,01 € |
| 1.000 | 1,49391 € | 1.493,91 € |
| 1.500 | 1,46379 € | 2.195,68 € |
| 2.500 | 1,43039 € | 3.575,97 € |
| 3.500 | 1,41086 € | 4.938,01 € |
| 5.000 | 1,39208 € | 6.960,40 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

