
T495D227K010ATE075 | |
---|---|
DigiKey Part Number | 399-T495D227K010ATE075TR-ND - Tape & Reel (TR) 399-T495D227K010ATE075CT-ND - Cut Tape (CT) 399-T495D227K010ATE075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K010ATE075 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K010ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,22000 € | 2,22 € |
10 | 1,52900 € | 15,29 € |
50 | 1,25420 € | 62,71 € |
100 | 1,16940 € | 116,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,02568 € | 512,84 € |
1.000 | 0,98120 € | 981,20 € |
1.500 | 0,95891 € | 1.438,37 € |
2.500 | 0,93420 € | 2.335,50 € |
3.500 | 0,91976 € | 3.219,16 € |
5.000 | 0,90586 € | 4.529,30 € |
6.000 | 0,89928 € | 5.395,68 € |
Unit Price without VAT: | 2,22000 € |
---|---|
Unit Price with VAT: | 2,64180 € |