
T495D226M025ATE200 | |
---|---|
DigiKey Part Number | 399-5263-2-ND - Tape & Reel (TR) 399-5263-1-ND - Cut Tape (CT) 399-5263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226M025ATE200 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226M025ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 0,92400 € | 9,24 € |
50 | 0,73880 € | 36,94 € |
100 | 0,68180 € | 68,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,58536 € | 292,68 € |
1.000 | 0,55553 € | 555,53 € |
1.500 | 0,54059 € | 810,88 € |
2.500 | 0,52402 € | 1.310,05 € |
3.500 | 0,51434 € | 1.800,19 € |
5.000 | 0,50502 € | 2.525,10 € |
6.000 | 0,50061 € | 3.003,66 € |
12.000 | 0,48574 € | 5.828,88 € |
12.500 | 0,48495 € | 6.061,88 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |