
T495D226K035ATA300 | |
---|---|
DigiKey Part Number | 399-T495D226K035ATA300TR-ND - Tape & Reel (TR) 399-T495D226K035ATA300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATA300 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K035ATA300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,66000 € | 1,66 € |
10 | 1,11300 € | 11,13 € |
50 | 0,89920 € | 44,96 € |
100 | 0,83290 € | 83,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,72104 € | 360,52 € |
1.000 | 0,68642 € | 686,42 € |
1.500 | 0,66907 € | 1.003,61 € |
2.500 | 0,64984 € | 1.624,60 € |
3.500 | 0,63859 € | 2.235,07 € |
5.000 | 0,62778 € | 3.138,90 € |
6.000 | 0,62265 € | 3.735,90 € |
12.000 | 0,60538 € | 7.264,56 € |
12.500 | 0,60447 € | 7.555,87 € |
Unit Price without VAT: | 1,66000 € |
---|---|
Unit Price with VAT: | 1,97540 € |