T495C107M006ATE1507280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K025ATA200

DigiKey Part Number
399-T495D226K025ATA200TR-ND - Tape & Reel (TR)
399-T495D226K025ATA200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495D226K025ATA200
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D226K025ATA200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,11300 €11,13 €
500,89920 €44,96 €
1000,83290 €83,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72104 €360,52 €
1.0000,68642 €686,42 €
1.5000,66907 €1.003,61 €
2.5000,64984 €1.624,60 €
3.5000,63859 €2.235,07 €
5.0000,62778 €3.138,90 €
6.0000,62265 €3.735,90 €
12.0000,60538 €7.264,56 €
12.5000,60447 €7.555,87 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €