
T495D226K020ATE200 | |
---|---|
DigiKey Part Number | 399-11087-2-ND - Tape & Reel (TR) 399-11087-1-ND - Cut Tape (CT) 399-11087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K020ATE200 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K020ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 0,93800 € | 9,38 € |
50 | 0,75040 € | 37,52 € |
100 | 0,69270 € | 69,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,59514 € | 297,57 € |
1.000 | 0,56496 € | 564,96 € |
1.500 | 0,54983 € | 824,75 € |
2.500 | 0,53308 € | 1.332,70 € |
3.500 | 0,52328 € | 1.831,48 € |
5.000 | 0,51385 € | 2.569,25 € |
6.000 | 0,50938 € | 3.056,28 € |
12.000 | 0,49434 € | 5.932,08 € |
12.500 | 0,49354 € | 6.169,25 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |