
T495D225K050ATE600 | |
---|---|
DigiKey Part Number | 399-18440-2-ND - Tape & Reel (TR) 399-18440-1-ND - Cut Tape (CT) 399-18440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D225K050ATE600 |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D225K050ATE600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,99000 € | 1,99 € |
10 | 1,35900 € | 13,59 € |
50 | 1,10800 € | 55,40 € |
100 | 1,03050 € | 103,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,89956 € | 449,78 € |
1.000 | 0,85901 € | 859,01 € |
1.500 | 0,83870 € | 1.258,05 € |
2.500 | 0,81619 € | 2.040,47 € |
3.500 | 0,80302 € | 2.810,57 € |
5.000 | 0,79036 € | 3.951,80 € |
6.000 | 0,78436 € | 4.706,16 € |
Unit Price without VAT: | 1,99000 € |
---|---|
Unit Price with VAT: | 2,36810 € |