
T495D157M016ATE150 | |
|---|---|
DigiKey Part Number | 399-T495D157M016ATE150TR-ND - Tape & Reel (TR) 399-T495D157M016ATE150CT-ND - Cut Tape (CT) 399-T495D157M016ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157M016ATE150 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M016ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,19900 € | 21,99 € |
| 50 | 1,83240 € | 91,62 € |
| 100 | 1,71890 € | 171,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52716 € | 763,58 € |
| 1.000 | 1,46777 € | 1.467,77 € |
| 1.500 | 1,43801 € | 2.157,01 € |
| 2.500 | 1,40503 € | 3.512,57 € |
| 3.500 | 1,38574 € | 4.850,09 € |
| 5.000 | 1,36718 € | 6.835,90 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

