T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D157M010ATE050

DigiKey Part Number
399-T495D157M010ATE050TR-ND - Tape & Reel (TR)
399-T495D157M010ATE050CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T495D157M010ATE050
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D157M010ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,49100 €14,91 €
501,22140 €61,07 €
1001,13800 €113,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99710 €498,55 €
1.0000,95350 €953,50 €
1.5000,93165 €1.397,47 €
2.5000,90744 €2.268,60 €
3.5000,89328 €3.126,48 €
5.0000,87966 €4.398,30 €
6.0000,87320 €5.239,20 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €