
T495D157K016ATE150 | |
---|---|
DigiKey Part Number | 399-5129-2-ND - Tape & Reel (TR) 399-5129-1-ND - Cut Tape (CT) 399-5129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE150 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
10 | 2,23900 € | 22,39 € |
50 | 1,86940 € | 93,47 € |
100 | 1,75540 € | 175,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,56226 € | 781,13 € |
1.000 | 1,50245 € | 1.502,45 € |
1.500 | 1,47249 € | 2.208,74 € |
2.500 | 1,43927 € | 3.598,18 € |
3.500 | 1,41985 € | 4.969,48 € |
5.000 | 1,40116 € | 7.005,80 € |
6.000 | 1,39231 € | 8.353,86 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,77230 € |