
T495D157K016ATE100 | |
---|---|
DigiKey Part Number | 399-T495D157K016ATE100TR-ND - Tape & Reel (TR) 399-T495D157K016ATE100CT-ND - Cut Tape (CT) 399-T495D157K016ATE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K016ATE100 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K016ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,37000 € | 3,37 € |
10 | 2,39500 € | 23,95 € |
50 | 2,00580 € | 100,29 € |
100 | 1,88580 € | 188,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,68238 € | 841,19 € |
1.000 | 1,61941 € | 1.619,41 € |
1.500 | 1,58785 € | 2.381,78 € |
2.500 | 1,55287 € | 3.882,17 € |
3.500 | 1,53241 € | 5.363,44 € |
5.000 | 1,51274 € | 7.563,70 € |
Unit Price without VAT: | 3,37000 € |
---|---|
Unit Price with VAT: | 4,01030 € |