
T495D157K006ATE100 | |
---|---|
DigiKey Part Number | 399-11086-2-ND - Tape & Reel (TR) 399-11086-1-ND - Cut Tape (CT) 399-11086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D157K006ATE100 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D157K006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,61000 € | 2,61 € |
10 | 1,82000 € | 18,20 € |
50 | 1,50560 € | 75,28 € |
100 | 1,40830 € | 140,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,05712 € | 528,56 € |
1.000 | 1,01380 € | 1.013,80 € |
1.500 | 1,00255 € | 1.503,83 € |
Unit Price without VAT: | 2,61000 € |
---|---|
Unit Price with VAT: | 3,10590 € |