
T495D156M035ATE300 | |
---|---|
DigiKey Part Number | 399-8505-2-ND - Tape & Reel (TR) 399-8505-1-ND - Cut Tape (CT) 399-8505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156M035ATE300 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156M035ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,25800 € | 12,58 € |
50 | 1,02260 € | 51,13 € |
100 | 0,94970 € | 94,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,70240 € | 351,20 € |
1.000 | 0,66996 € | 669,96 € |
1.500 | 0,65371 € | 980,57 € |
2.500 | 0,64056 € | 1.601,40 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |