
T495D156M025ATE275 | |
---|---|
DigiKey Part Number | 399-18439-2-ND - Tape & Reel (TR) 399-18439-1-ND - Cut Tape (CT) 399-18439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156M025ATE275 |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156M025ATE275 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,67900 € | 6,79 € |
50 | 0,53460 € | 26,73 € |
100 | 0,49010 € | 49,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,41484 € | 207,42 € |
1.000 | 0,39157 € | 391,57 € |
1.500 | 0,37992 € | 569,88 € |
2.500 | 0,36701 € | 917,52 € |
3.500 | 0,35946 € | 1.258,11 € |
5.000 | 0,35220 € | 1.761,00 € |
6.000 | 0,34876 € | 2.092,56 € |
12.000 | 0,33717 € | 4.046,04 € |
12.500 | 0,33656 € | 4.207,00 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |