
T495D156K035ATA225 | |
---|---|
DigiKey Part Number | 399-T495D156K035ATA225TR-ND - Tape & Reel (TR) 399-T495D156K035ATA225CT-ND - Cut Tape (CT) 399-T495D156K035ATA225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K035ATA225 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ATA225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 225mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,10000 € | 2,10 € |
10 | 1,43900 € | 14,39 € |
50 | 1,17700 € | 58,85 € |
100 | 1,09590 € | 109,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,95892 € | 479,46 € |
1.000 | 0,91649 € | 916,49 € |
1.500 | 0,89524 € | 1.342,86 € |
2.500 | 0,87169 € | 2.179,22 € |
3.500 | 0,85791 € | 3.002,68 € |
5.000 | 0,84466 € | 4.223,30 € |
6.000 | 0,83838 € | 5.030,28 € |
Unit Price without VAT: | 2,10000 € |
---|---|
Unit Price with VAT: | 2,49900 € |